L4006L6 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


WeEn Semiconductors
In Stock: 0
Unit Price: $2.33883
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $12.40000
Datasheet
TRIAC Logic - Sensitive Gate 400 V 6 A Through Hole TO-220 Isolated Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L4006L6

DigiKey Part Number
L4006L6-ND
Manufacturer
Manufacturer Product Number
L4006L6
Description
TRIAC SENS GATE 400V 6A TO220
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 400 V 6 A Through Hole TO-220 Isolated Tab
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Non Rep. Surge 50, 60Hz (Itsm)
50A, 60A
Manufacturer
Littelfuse Inc.
Current - Gate Trigger (Igt) (Max)
5 mA
Packaging
Bulk
Current - Hold (Ih) (Max)
10 mA
Part Status
Discontinued at DigiKey
Configuration
Single
Triac Type
Logic - Sensitive Gate
Operating Temperature
-40°C ~ 110°C (TJ)
Voltage - Off State
400 V
Mounting Type
Through Hole
Current - On State (It (RMS)) (Max)
6 A
Package / Case
TO-220-3 Isolated Tab
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Supplier Device Package
TO-220 Isolated Tab
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BT137X-600D,127WeEn Semiconductors01740-1038-ND$2.33883Similar
BTA06-600TWRGSTMicroelectronics0497-3386-5-ND$12.40000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes