Similar
Similar
Similar
Similar



LTST-C21TBKT | |
|---|---|
DigiKey Part Number | 160-LTST-C21TBKTTR-ND - Tape & Reel (TR) 160-LTST-C21TBKTCT-ND - Cut Tape (CT) 160-LTST-C21TBKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C21TBKT |
Description | LED BLUE CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3V 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Current - Test 20mA |
Mfr | Viewing Angle 70° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 468nm |
Configuration Standard | Package / Case 1206 (3216 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 1.60mm W |
Millicandela Rating | Height (Max) 1.10mm |
Lens Style Round with Flat Top | Base Product Number |
Voltage - Forward (Vf) (Typ) 3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APL3015QBC/D-F01 | Kingbright | 246 | 754-1502-1-ND | $3.43000 | Similar |
| APTL3216QBC/D | Kingbright | 0 | 754-1445-1-ND | $3.51000 | Similar |
| SML-LXLC1206USBCTR | Lumex Opto/Components Inc. | 0 | 67-2218-1-ND | $4.81000 | Similar |
| XZCBD55W-3 | SunLED | 0 | 1497-1120-1-ND | $3.18000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.45000 | $2.45 |
| 10 | $1.68900 | $16.89 |
| 100 | $1.19030 | $119.03 |
| 500 | $0.96320 | $481.60 |
| 1,000 | $0.88822 | $888.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.79137 | $2,374.11 |
| 6,000 | $0.74192 | $4,451.52 |
| 9,000 | $0.71653 | $6,448.77 |
| 15,000 | $0.68783 | $10,317.45 |
| 21,000 | $0.67075 | $14,085.75 |
| 30,000 | $0.65408 | $19,622.40 |
| 75,000 | $0.61726 | $46,294.50 |





