Similar

A15432-003 | |
|---|---|
DigiKey Part Number | 926-1492-ND |
Manufacturer | |
Manufacturer Product Number | A15432-003 |
Description | THERM PAD 21.84MMX18.79MM TAN |
Customer Reference | |
Detailed Description | Thermal Pad Tan 21.84mm x 18.79mm Rectangular |
Datasheet | Datasheet |
Category | Shape Rectangular |
Manufacturer Laird Technologies - Thermal Materials | Outline 21.84mm x 18.79mm |
Series | Thickness 0.0060" (0.152mm) |
Packaging Bulk | Material Polyimide, Silicone Rubber Coated |
Part Status Active | Color Tan |
Usage TO-220 | Base Product Number |
Type Die-Cut Pad, Sheet |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPK10-0.006-00-90 | Bergquist | 0 | BER119-ND | $5.87000 | Similar |


