TRD695RA10BLK-2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: $39.73000
Datasheet
Modular Cable Plug, Angled Right, 90° to Plug, Angled Right, 90° 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD695RA10BLK-2

DigiKey Part Number
5073-TRD695RA10BLK-2-ND
Manufacturer
Manufacturer Product Number
TRD695RA10BLK-2
Description
C6 PVC UTP RGT-DWN BLK 2F
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug, Angled Right, 90° to Plug, Angled Right, 90° 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
2.00' (609.6mm)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug, Angled Right, 90° to Plug, Angled Right, 90°
Style
Cat6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
N201-SR2-BKEaton Tripp Lite0TL2415-ND$39.73000Parametric Equivalent
Available To Order
Factory Stock: 1
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$281.71000$281.71
Manufacturers Standard Package