Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TCJB685M025S0150 | |
|---|---|
DigiKey Part Number | 478-TCJB685M025S0150TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCJB685M025S0150 |
Description | CAP TANT POLY 6.8UF 25V 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Polymer Capacitor 25 V 1411 (3528 Metric), 1210 150mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 6.8 µF | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 25 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 150mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCJB685M025R0150 | KYOCERA AVX | 0 | 478-6631-1-ND | $7.59000 | Parametric Equivalent |
| TCJB685M025R0150E | KYOCERA AVX | 0 | TCJB685M025R0150E-ND | $5.39571 | Parametric Equivalent |
| TCJT685M025R0150 | KYOCERA AVX | 0 | 478-9395-1-ND | $16.15000 | Parametric Equivalent |
| TCJT685M025R0150E | KYOCERA AVX | 0 | 478-13333-1-ND | $17.95000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $5.02616 | $40,209.28 |



