Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KAM31HR71E106KU | |
|---|---|
DigiKey Part Number | 478-KAM31HR71E106KUTR-ND - Tape & Reel (TR) 478-KAM31HR71E106KUCT-ND - Cut Tape (CT) 478-KAM31HR71E106KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM31HR71E106KU |
Description | 1206 25 V X7R 10UF +-10% AE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5L1X7R1E106K160AC | TDK Corporation | 0 | 445-6990-1-ND | $5.22000 | Parametric Equivalent |
| CGA5L1X7R1E106K160AE | TDK Corporation | 0 | 445-8806-1-ND | $8.40000 | Parametric Equivalent |
| CGA5L1X7R1E106K160DC | TDK Corporation | 0 | 445-CGA5L1X7R1E106K160DCCT-ND | $0.00000 | Parametric Equivalent |
| CGA5L1X7R1E106K160DE | TDK Corporation | 0 | 445-CGA5L1X7R1E106K160DECT-ND | $0.00000 | Parametric Equivalent |
| CNA5L1X7R1E106K160AE | TDK Corporation | 0 | 445-CNA5L1X7R1E106K160AECT-ND | $8.89000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.50000 | $15.50 |
| 10 | $10.41800 | $104.18 |
| 50 | $8.39180 | $419.59 |
| 100 | $7.76530 | $776.53 |
| 500 | $6.70612 | $3,353.06 |
| 1,000 | $6.37832 | $6,378.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $5.99091 | $11,981.82 |
| 4,000 | $5.77289 | $23,091.56 |
| 6,000 | $5.66367 | $33,982.02 |
| 10,000 | $5.54258 | $55,425.80 |
| 14,000 | $5.47178 | $76,604.92 |




