
046227018100800+ | |
|---|---|
DigiKey Part Number | 478-046227018100800+-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 046227018100800+ |
Description | CONN FFC FPC 18POS 1MM R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 Position FFC, FPC Connector Contacts, Top and Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | FFC, FCB Thickness 0.30mm |
Manufacturer KYOCERA AVX | Height Above Board 0.079" (2.00mm) |
Series | Cable End Type Straight |
Packaging Tape & Reel (TR) | Contact Material Copper Alloy |
Part Status Active | Contact Finish Tin Copper |
Flat Flex Type FFC, FPC | Housing Material Plastic |
Mounting Type Surface Mount, Right Angle | Features Low Insertion Force (LIF), Solder Retention |
Connector/Contact Type Contacts, Top and Bottom | Voltage Rating 50V |
Number of Positions 18 | Operating Temperature -40°C ~ 85°C |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $5.65656 | $16,969.68 |

