
JR030HV | |
|---|---|
DigiKey Part Number | 1674-JR030HVTR-ND - Tape & Reel (TR) 1674-JR030HVCT-ND - Cut Tape (CT) 1674-JR030HVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JR030HV |
Description | CAP TRIMMER 1.5-3PF 350V SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 ~ 3pF Trimmer Capacitor 350 V Top Surface Mount |
Datasheet | Datasheet |
Category | Dielectric Material Ceramic |
Manufacturer Knowles Voltronics | Q @ Freq 500 @ 1MHz |
Series | Size / Dimension 0.138" L x 0.122" W (3.50mm x 3.10mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height - Seated (Max) 0.045" (1.15mm) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Capacitance Range 1.5 ~ 3pF | Mounting Type Surface Mount |
Adjustment Type Top | Features General Purpose |
Voltage - Rated 350 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.79000 | $36.79 |
| 10 | $26.40100 | $264.01 |
| 50 | $22.26120 | $1,113.06 |
| 100 | $20.98200 | $2,098.20 |
| 500 | $18.81692 | $9,408.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $18.14622 | $18,146.22 |
| 2,000 | $17.59393 | $35,187.86 |
| 3,000 | $17.31707 | $51,951.21 |




