Parametric Equivalent

SBSMC5000683MXR | |
|---|---|
DigiKey Part Number | SBSMC5000683MXR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SBSMC5000683MXR |
Description | CAP FEEDTHRU 0.068UF 500V 2220 |
Customer Reference | |
Detailed Description | 0.068 µF Feed Through Capacitor 500V 20 A 2220 (5750 Metric), 3 PC Pad |
Datasheet | Datasheet |
Category | Current 20 A |
Manufacturer Knowles Syfer | Operating Temperature -55°C ~ 125°C |
Series | Insertion Loss 43dB @ 100MHz |
Packaging Tape & Reel (TR) | Temperature Coefficient X7R |
Part Status Active | Mounting Type Surface Mount |
Type Feed Through | Package / Case 2220 (5750 Metric), 3 PC Pad |
Capacitance 0.068 µF | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±20% | Height (Max) 0.133" (3.38mm) |
Voltage - Rated 500V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SBSMC5000683MXT | Knowles Syfer | 0 | 1608-1198-1-ND | $110.71000 | Parametric Equivalent |


