
WP934GF/GT | |
|---|---|
DigiKey Part Number | 754-1983-ND |
Manufacturer | |
Manufacturer Product Number | WP934GF/GT |
Description | LED CBI 3MM GREEN RA INDICATOR |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Clear, Tinted 2V 25mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 40mcd |
Manufacturer Kingbright | Viewing Angle 34° |
Packaging Bag | Lens Type Clear, Tinted |
Part Status Active | Lens Style Round with Domed Top |
Color Green | Lens Size 3mm, T-1 |
Wavelength - Peak 568nm | Voltage Rating 2V |
Configuration Single | Mounting Type Through Hole, Right Angle |
Current 25mA | Base Product Number |

