Green 570nm LED Indication - Discrete 2.1V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP3216CGCK

DigiKey Part Number
754-AP3216CGCKTR-ND - Tape & Reel (TR)
754-AP3216CGCKCT-ND - Cut Tape (CT)
754-AP3216CGCKDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP3216CGCK
Description
3.2X1.6MM GRN SMD LED
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Green 570nm LED Indication - Discrete 2.1V 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.1V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
140°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Independent
Wavelength - Peak
574nm
Lens Color
Colorless
Package / Case
1206 (3216 Metric)
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
3.20mm L x 1.60mm W
Lens Style
Rectangle with Flat Top
Height (Max)
1.10mm
Lens Size
1.90mm x 1.60mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.28000$2.28
10$1.55800$15.58
100$1.09410$109.41
500$0.88308$441.54
1,000$0.81332$813.32
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.75389$1,507.78
4,000$0.70326$2,813.04
6,000$0.67727$4,063.62
10,000$0.64785$6,478.50
14,000$0.63033$8,824.62
20,000$0.61323$12,264.60
50,000$0.57545$28,772.50
100,000$0.55191$55,191.00
Manufacturers Standard Package