WP26-P040VA1-R15000 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


JAE Electronics
In Stock: 3,580
Unit Price: $9.46000
Datasheet

Similar


JAE Electronics
In Stock: 0
Unit Price: $13.95000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $3.10000
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 0
Unit Price: $9.22000
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 58
Unit Price: $11.10000
Datasheet
40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP26-P040VA1-R15000

DigiKey Part Number
670-2931-2-ND - Tape & Reel (TR)
670-2931-1-ND - Cut Tape (CT)
670-2931-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WP26-P040VA1-R15000
Description
CONN PLUG 40POS SMD GOLD
Customer Reference
Detailed Description
40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
JAE Electronics
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Not For New Designs
Contact Finish Thickness
4.00µin (0.100µm)
Connector Type
Plug, Outer Shroud Contacts
Mated Stacking Heights
0.6mm
Number of Positions
40
Height Above Board
0.019" (0.48mm)
Pitch
0.014" (0.35mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WP21-P040VA1-R8000JAE Electronics3,580670-2940-1-ND$9.46000Similar
WP26DK-P040VA3-R15000JAE Electronics0670-WP26DK-P040VA3-R15000CT-ND$13.95000Similar
2167010409Molex0900-2167010409CT-ND$3.10000Similar
BK13C06-40DP/2-0.35V(800)Hirose Electric Co Ltd026-BK13C06-40DP/2-0.35V(800)CT-ND$9.22000Similar
BK13C06-40DP/2-0.35V(895)Hirose Electric Co Ltd5826-BK13C06-40DP/2-0.35V(895)CT-ND$11.10000Similar
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.07000$12.07
10$10.25500$102.55
25$9.61080$240.27
50$9.15220$457.61
100$8.71490$871.49
250$8.16860$2,042.15
500$7.77864$3,889.32
1,000$7.40727$7,407.27
2,500$6.94364$17,359.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$6.11981$91,797.15
Manufacturers Standard Package