Parametric Equivalent



IXTA36P15P-TRL | |
|---|---|
DigiKey Part Number | 238-IXTA36P15P-TRLTR-ND - Tape & Reel (TR) 238-IXTA36P15P-TRLCT-ND - Cut Tape (CT) 238-IXTA36P15P-TRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IXTA36P15P-TRL |
Description | MOSFET P-CH 150V 36A TO263 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | P-Channel 150 V 36A (Tc) 300W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 55 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3100 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 300W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 150 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 110mOhm @ 18A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXTA36P15P | IXYS | 0 | 238-IXTA36P15P-ND | $64.37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $65.51000 | $65.51 |
| 10 | $44.52900 | $445.29 |
| 100 | $32.67720 | $3,267.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $28.09074 | $22,472.59 |


