
Category | Voltage - Forward (Vf) (Max) @ If 1.8 V @ 10 A |
Manufacturer IXYS | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Reverse Recovery Time (trr) 20 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 25 µA @ 600 V |
Part Status Active | Operating Temperature - Junction -40°C ~ 175°C |
Diode Configuration 1 Pair Series Connection | Mounting Type Through Hole |
Technology Standard | Package / Case ISOPLUS220™ |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package ISOPLUS220™ |
Current - Average Rectified (Io) (per Diode) 6A | Base Product Number |

