Parametric Equivalent

KJL6T23B35PNL | |
|---|---|
DigiKey Part Number | KJL6T23B35PNL-ND |
Manufacturer | |
Manufacturer Product Number | KJL6T23B35PNL |
Description | CONN PLUG HSG MALE 100POS INLINE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Category | Orientation N (Normal) |
Manufacturer ITT Cannon, LLC | Shell Material Aluminum Alloy |
Series | Shell Finish Cadmium over Electroless Nickel |
Packaging Bulk | Housing Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type Plug Housing | Features Coupling Nut |
Type For Male Pins | Shielding Shielded |
Number of Positions 100 | Note Contacts Sold Separately |
Shell Size - Insert 23-35 | Insert Material Plastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22M | Operating Temperature -65°C ~ 175°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Bayonet Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KJL6T23N35PNL | ITT Cannon, LLC | 0 | KJL6T23N35PNL-ND | $3,191.91200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $3,191.91200 | $79,797.80 |

