DCMN-8H8P-Y-K87 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: $604.14000
Datasheet
New at DigiKey
Image for DCMN-8H8P-Y-K87 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCMN-8H8P-Y-K87

DigiKey Part Number
1003-DCMN-8H8P-Y-K87-ND
Manufacturer
Manufacturer Product Number
DCMN-8H8P-Y-K87
Description
DCMN-8H8P-Y-K87
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
8 (Power) Position D-Sub, Combo Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Primary Material
Metal
Series
Shell Material, Finish
Steel, Tin-Nickel Plated
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
Flash
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Plug, Male Pins
Current Rating (Amps)
40A
Number of Positions
Features
Board Lock, Grounding Indents, Shielded
Number of Rows
1
Color
Black
Mounting Type
Dielectric Material
Thermoplastic
Shell Size, Connector Layout
4 (DC, C) - 8W8
Contact Material
Copper Alloy
Contact Type
Power
Operating Temperature
-55°C ~ 125°C
Flange Feature
Mating Side, Female Screwlock (4-40)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DCMN-8H8P-N-K87ITT Cannon, LLC01003-DCMN-8H8P-N-K87-ND$604.14000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
126$572.01317$72,073.66