Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ISP817X-2SMT&R | |
|---|---|
DigiKey Part Number | 58-ISP817X-2SMT&RTR-ND - Tape & Reel (TR) 58-ISP817X-2SMT&RCT-ND - Cut Tape (CT) 58-ISP817X-2SMT&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISP817X-2SMT&R |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 35V |
Series | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 200mV |
Voltage - Isolation 5300Vrms | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Min) 50% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 600% @ 5mA | Package / Case 4-SMD (0.300", 7.62mm) |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 4-SMD |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISP817X-1G | Isocom Components 2004 LTD | 0 | 58-ISP817X-1G-ND | $4.00000 | Parametric Equivalent |
| ISP817X-1SM | Isocom Components 2004 LTD | 0 | 58-ISP817X-1SM-ND | $4.00000 | Parametric Equivalent |
| ISP817X-1SMT&R | Isocom Components 2004 LTD | 0 | 58-ISP817X-1SMT&RCT-ND | $4.16000 | Parametric Equivalent |
| ISP817X-2G | Isocom Components 2004 LTD | 0 | 58-ISP817X-2G-ND | $4.00000 | Parametric Equivalent |
| ISP817X-2SM | Isocom Components 2004 LTD | 0 | 58-ISP817X-2SM-ND | $4.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.16000 | $4.16 |
| 10 | $2.88800 | $28.88 |
| 100 | $2.07550 | $207.55 |
| 500 | $1.70936 | $854.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.58879 | $1,588.79 |
| 2,000 | $1.48624 | $2,972.48 |
| 3,000 | $1.43356 | $4,300.68 |
| 5,000 | $1.37402 | $6,870.10 |
| 7,000 | $1.33857 | $9,369.99 |
| 10,000 | $1.30397 | $13,039.70 |
| 25,000 | $1.22753 | $30,688.25 |
| 50,000 | $1.17995 | $58,997.50 |


