Parametric Equivalent
Parametric Equivalent



TLE4254GSXUMA1 | |
|---|---|
DigiKey Part Number | TLE4254GSXUMA1TR-ND - Tape & Reel (TR) TLE4254GSXUMA1CT-ND - Cut Tape (CT) TLE4254GSXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE4254GSXUMA1 |
Description | IC REG LINEAR POS ADJ 70MA 8DSO |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 70mA PG-DSO-8 |
Datasheet | Datasheet |
EDA/CAD Models | TLE4254GSXUMA1 Models |
Category | Current - Quiescent (Iq) 80 µA |
Mfr | Current - Supply (Max) 15 mA |
Series | PSRR 60dB (100Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Not For New Designs | Protection Features Over Temperature, Reverse Polarity, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 150°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 45V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) Tracking | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage Dropout (Max) 0.4V @ 70mA | Supplier Device Package PG-DSO-8 |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLE4254GAXUMA4 | Infineon Technologies | 0 | 448-TLE4254GAXUMA4CT-ND | $9.22000 | Parametric Equivalent |
| TLE4254GSXUMA4 | Infineon Technologies | 0 | TLE4254GSXUMA4CT-ND | $9.22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.30000 | $9.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.47996 | $11,199.90 |
| 5,000 | $4.37317 | $21,865.85 |
| 7,500 | $4.31965 | $32,397.38 |
| 12,500 | $4.26039 | $53,254.88 |
| 17,500 | $4.22575 | $73,950.62 |


