IRF7726TRPBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $6.85000
Datasheet
P-Channel 30 V 7A (Ta) 1.79W (Ta) Surface Mount Micro8™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF7726TRPBF

DigiKey Part Number
IRF7726TRPBFTR-ND - Tape & Reel (TR)
IRF7726TRPBFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
IRF7726TRPBF
Description
MOSFET P-CH 30V 7A MICRO8
Customer Reference
Detailed Description
P-Channel 30 V 7A (Ta) 1.79W (Ta) Surface Mount Micro8™
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
69 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Input Capacitance (Ciss) (Max) @ Vds
2204 pF @ 25 V
Part Status
Discontinued at DigiKey
Power Dissipation (Max)
1.79W (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
Micro8™
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
26mOhm @ 7A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMP3056LSS-13Diodes Incorporated0DMP3056LSS-13DICT-ND$6.85000Similar
0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes