
IPU60R1K5CEBKMA1 | |
|---|---|
DigiKey Part Number | IPU60R1K5CEBKMA1-ND |
Manufacturer | |
Manufacturer Product Number | IPU60R1K5CEBKMA1 |
Description | MOSFET N-CH 600V 3.1A TO251 |
Customer Reference | |
Detailed Description | N-Channel 600 V 3.1A (Tc) 28W (Tc) Through Hole TO-251 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.5V @ 90µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 9.4 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 200 pF @ 100 V |
Part Status Discontinued at DigiKey | Power Dissipation (Max) 28W (Tc) |
FET Type | Operating Temperature -40°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-251 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.5Ohm @ 1.1A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STD6N65M2 | STMicroelectronics | 0 | 497-15049-1-ND | $12.16000 | Similar |


