MFR Recommended
Similar
Similar
Similar
Similar

IPB100N06S2L05ATMA2 | |
|---|---|
DigiKey Part Number | 448-IPB100N06S2L05ATMA2TR-ND - Tape & Reel (TR) 448-IPB100N06S2L05ATMA2CT-ND - Cut Tape (CT) 448-IPB100N06S2L05ATMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB100N06S2L05ATMA2 |
Description | MOSFET N-CH 55V 100A TO263-3 |
Customer Reference | |
Detailed Description | N-Channel 55 V 100A (Tc) 300W (Tc) Surface Mount PG-TO263-3-2 |
Datasheet | Datasheet |
EDA/CAD Models | IPB100N06S2L05ATMA2 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 230 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 5660 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 300W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 55 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO263-3-2 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 4.4mOhm @ 80A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPB90N06S4L04ATMA2 | Infineon Technologies | 0 | 448-IPB90N06S4L04ATMA2CT-ND | $21.70000 | MFR Recommended |
| IXFA230N075T2-7 | IXYS | 0 | IXFA230N075T2-7-ND | $66.25000 | Similar |
| IXTA170N075T2 | IXYS | 0 | IXTA170N075T2-ND | $17.41460 | Similar |
| IXTA230N075T2 | IXYS | 0 | IXTA230N075T2-ND | $56.70000 | Similar |
| NP82N055PUG-E1-AY | Renesas Electronics Corporation | 0 | NP82N055PUG-E1-AYTR-ND | $11.33175 | Similar |







