Direct
Similar

IPA80R460CEXKSA1 | |
|---|---|
DigiKey Part Number | IPA80R460CEXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPA80R460CEXKSA1 |
Description | MOSFET N-CH 800V 5A TO220 |
Customer Reference | |
Detailed Description | N-Channel 800 V 5A (Tc) 34W (Tc) Through Hole PG-TO220-FP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.9V @ 680µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 64 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1600 pF @ 100 V |
Part Status Discontinued at DigiKey | Power Dissipation (Max) 34W (Tc) |
FET Type | Operating Temperature -40°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 800 V | Supplier Device Package PG-TO220-FP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 460mOhm @ 7.1A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPA80R460CEXKSA2 | Infineon Technologies | 0 | IPA80R460CEXKSA2-ND | $22.52000 | Direct |
| TK9A65W,S5X | Toshiba Semiconductor and Storage | 0 | TK9A65WS5X-ND | $23.33000 | Similar |



