Similar
Similar

41SM301-T2 | |
|---|---|
DigiKey Part Number | 41SM301-T2-ND |
Manufacturer | |
Manufacturer Product Number | 41SM301-T2 |
Description | SWITCH SNAP ACTION SPDT 11A 250V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Solder Turret |
Series | Operating Force 141gf |
Packaging Bulk | Release Force 28gf |
Part Status Obsolete | Operating Position 0.330" (8.4mm) |
Circuit SPDT | Pretravel 0.030" (0.8mm) |
Switch Function On-Mom | Differential Travel 0.004" (0.1mm) |
Current Rating (Amps) 11A (AC), 5A (DC) | Overtravel 0.005" (0.13mm) |
Voltage Rating - AC 250 V | Mechanical Life 80,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -55°C ~ 125°C |
Actuator Type Round (Pin Plunger) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABS1410409 | Panasonic Electric Works | 0 | ABS1410409-ND | $16.15060 | Similar |
| ABS1410509 | Panasonic Electric Works | 0 | 255-2027-ND | $10.81490 | Similar |
| DB1C-A1AA | ZF Electronics | 0 | CH288-ND | $18.36000 | Similar |
| DB2CA1AA | ZF Electronics | 0 | CH886-ND | $18.03000 | Similar |




