MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended



M80-6130445 | |
|---|---|
DigiKey Part Number | M80-6130445-ND |
Manufacturer | |
Manufacturer Product Number | M80-6130445 |
Description | CONN RCPT 4POS CRIMP 22AWG GOLD |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-6130445 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Locking Ramp |
Packaging Bag | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 22 AWG |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 4 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M80-1030498S | Harwin Inc. | 0 | M80-1030498S-ND | $10.12000 | MFR Recommended |
| M80-6131845 | Harwin Inc. | 0 | M80-6131845-ND | $73.96795 | MFR Recommended |
| M80-8440445 | Harwin Inc. | 0 | 952-2945-ND | $26.60000 | MFR Recommended |
| M80-8500445 | Harwin Inc. | 0 | M80-8500445-ND | $21.64756 | MFR Recommended |
| M80-8880405 | Harwin Inc. | 0 | 952-1196-ND | $25.45000 | MFR Recommended |









