Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FO2HSKBM25.0-T1 | |
|---|---|
DigiKey Part Number | 631-FO2HSKBM25.0-T1TR-ND - Tape & Reel (TR) 631-FO2HSKBM25.0-T1CT-ND - Cut Tape (CT) 631-FO2HSKBM25.0-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FO2HSKBM25.0-T1 |
Description | OSC XO 25MHZ 1.8V HCMOS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 4mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.039" (1.00mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output HCMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 625M3I025M00000 | CTS-Frequency Controls | 0 | 110-625M3I025M00000CT-ND | $13.22000 | Parametric Equivalent |
| ASD3-25.000MHZ-LC-T | Abracon LLC | 0 | 535-ASD3-25.000MHZ-LC-TCT-ND | $8.57000 | Parametric Equivalent |
| ECS-2018-250-BN | ECS Inc. | 0 | XC1410CT-ND | $14.11000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.19000 | $18.19 |
| 10 | $15.79500 | $157.95 |
| 25 | $14.94000 | $373.50 |
| 50 | $14.31980 | $715.99 |
| 100 | $13.72830 | $1,372.83 |
| 250 | $12.98280 | $3,245.70 |
| 500 | $12.44644 | $6,223.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $11.93254 | $11,932.54 |
| 2,000 | $11.44018 | $22,880.36 |
| 3,000 | $11.16192 | $33,485.76 |
| 5,000 | $10.82114 | $54,105.70 |
| 7,000 | $10.60253 | $74,217.71 |







