Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FMAD10041 | |
|---|---|
DigiKey Part Number | 5328-FMAD10041-ND |
Manufacturer | |
Manufacturer Product Number | FMAD10041 |
Description | FMAD10041 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Jack, Female Socket To N Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Mfr | Mounting Feature Bulkhead |
Packaging Bulk | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 11 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Female | Center Contact Material Brass |
Convert From (Adapter End) N Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) N Jack, Female Socket | Insertion Loss 0.15dB |
Impedance 50 Ohms | Operating Temperature -55°C ~ 85°C |
Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMAD10040 | Fairview Microwave | 0 | 5328-FMAD10040-ND | $85.91000 | Parametric Equivalent |
| FMAD1348 | Fairview Microwave | 0 | 5328-FMAD1348-ND | $1,613.18000 | Parametric Equivalent |
| FMAD1349 | Fairview Microwave | 0 | 5328-FMAD1349-ND | $1,912.03000 | Parametric Equivalent |
| FMAD1357 | Fairview Microwave | 0 | 5328-FMAD1357-ND | $981.30000 | Parametric Equivalent |
| SM4029 | Fairview Microwave | 0 | 5328-SM4029-ND | $948.02000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $90.56000 | $90.56 |















