MFR Recommended

19-215SUBC/S280/TR8 | |
|---|---|
DigiKey Part Number | 1080-19-215SUBC/S280/TR8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 19-215SUBC/S280/TR8 |
Description | LED BLUE CLEAR 0603 SMD |
Customer Reference | |
Detailed Description | Blue 473nm LED Indication - Discrete 2.75V 0603 (1608 Metric) |
Category | Voltage - Forward (Vf) (Typ) 2.75V |
Mfr | Current - Test 2mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 468nm |
Lens Transparency Clear | Package / Case 0603 (1608 Metric) |
Millicandela Rating | Supplier Device Package |
Lens Style Rectangle with Flat Top | Size / Dimension 1.60mm L x 0.80mm W |
Lens Size 1.20mm x 0.80mm | Height (Max) 0.70mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 19-215SUBC/S280/5T | Everlight Electronics Co Ltd | 0 | 1080-19-215SUBC/S280/5TTR-ND | $0.77014 | MFR Recommended |


