Parametric Equivalent

SG-210STF 72.0000ML3 | |
|---|---|
DigiKey Part Number | 114-SG-210STF72.0000ML3TR-ND - Tape & Reel (TR) 114-SG-210STF72.0000ML3CT-ND - Cut Tape (CT) 114-SG-210STF72.0000ML3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG-210STF 72.0000ML3 |
Description | XTAL OSC XO 72.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 72 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.6V ~ 3.6V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 3mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output CMOS | Current - Supply (Disable) (Max) 2.7µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG-210STF 72.0000ML | EPSON | 0 | SER3903-ND | $19.42000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.42000 | $19.42 |
| 10 | $16.88000 | $168.80 |
| 25 | $15.95800 | $398.95 |
| 50 | $15.29880 | $764.94 |
| 100 | $14.66650 | $1,466.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $13.87044 | $3,467.61 |
| 500 | $13.29722 | $6,648.61 |
| 750 | $12.97321 | $9,729.91 |
| 1,250 | $12.57642 | $15,720.53 |
| 1,750 | $12.32185 | $21,563.24 |
| 2,500 | $12.05774 | $30,144.35 |
| 3,000 | $11.92509 | $35,775.27 |
| 6,000 | $11.43396 | $68,603.76 |
| 6,250 | $11.40569 | $71,285.56 |


