Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

6355-0054-14 | |
|---|---|
DigiKey Part Number | 4414-6355-0054-14-ND |
Manufacturer | |
Manufacturer Product Number | 6355-0054-14 |
Description | CONN D-SUB RCPT 37POS SOLDER CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder Cup |
Mfr | Primary Material Metal |
Packaging Bag | Shell Material, Finish Steel, Tin Plated |
Part Status Active | Contact Finish Gold |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Features Assembly |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT) |
Shell Size, Connector Layout 4 (DC, C) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Cable Side (4-40) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6355-0001-14 | Encitech Connectors AB | 0 | 4414-6355-0001-14-ND | $32.88000 | Parametric Equivalent |
| 6355-0002-14 | Encitech Connectors AB | 0 | 4414-6355-0002-14-ND | $80.93000 | Parametric Equivalent |
| 6355-0002-34 | Encitech Connectors AB | 0 | 4414-6355-0002-34-ND | $154.28000 | Parametric Equivalent |
| 6355-0003-14 | Encitech Connectors AB | 0 | 4414-6355-0003-14-ND | $72.94000 | Parametric Equivalent |
| 6355-0003-34 | Encitech Connectors AB | 10 | 4414-6355-0003-34-ND | $145.79000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $110.06000 | $110.06 |
| 10 | $93.50500 | $935.05 |
| 30 | $86.52900 | $2,595.87 |
| 50 | $83.46640 | $4,173.32 |
| 100 | $79.48340 | $7,948.34 |
| 250 | $74.51060 | $18,627.65 |
| 500 | $70.95742 | $35,478.71 |
| 1,000 | $67.57522 | $67,575.22 |















