Parametric Equivalent

690T205-16B-211 | |
|---|---|
DigiKey Part Number | 151-690T205-16B-211-ND |
Manufacturer | |
Manufacturer Product Number | 690T205-16B-211 |
Description | 690 SERIES USB TYPE-B MINI CONNE |
Customer Reference | |
Detailed Description | USB - mini B USB 2.0, USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 5 Position Surface Mount, Right Angle |
Category | Termination Solder |
Manufacturer EDAC Inc. | Features Board Guide, Solder Retention |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Current Rating (Amps) 1A |
Connector Type USB - mini B | Shielding Shielded |
Number of Contacts 5 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Copper Alloy |
Specifications USB 2.0, USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Material Flammability Rating UL94 V-0 |
Mounting Type Surface Mount, Right Angle | Insulation Color Black |
Mounting Feature Horizontal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 690T205-66B-211 | EDAC Inc. | 0 | 151-690T205-66B-211-ND | $4.41000 | Parametric Equivalent |


