42.1V Clamp 35.6A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
42.1V Clamp 35.6A Ipp Tvs Diode Surface Mount SMC
High Power TVS Diodes

SMCJ26CA

DigiKey Part Number
283-SMCJ26CATR-ND - Tape & Reel (TR)
283-SMCJ26CACT-ND - Cut Tape (CT)
283-SMCJ26CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ26CA
Description
TVS DIODE 26VWM 42.1VC SMC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
42.1V Clamp 35.6A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
42.1V
Mfr
Current - Peak Pulse (10/1000µs)
35.6A
Series
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
Telecom
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
26V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
28.9V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,973
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.97724$5,931.72
6,000$1.82023$10,921.38
9,000$1.74023$15,662.07
15,000$1.65034$24,755.10
21,000$1.59713$33,539.73
30,000$1.54541$46,362.30
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$7.75000$7.75
10$4.83800$48.38
100$3.14180$314.18
500$2.41198$1,205.99
1,000$2.17661$2,176.61
2,000$1.97848$3,956.96
Digi-Reel®
QuantityUnit PriceExt Price
1$5.63000$5.63
10$3.80200$38.02
100$2.59690$259.69
500$2.04892$1,024.46
1,000$1.86821$1,868.21
* All Digi-Reel orders will add a $55.00 reeling fee.