


SMBJ36CA | |
|---|---|
DigiKey Part Number | 283-SMBJ36CATR-ND - Tape & Reel (TR) 283-SMBJ36CACT-ND - Cut Tape (CT) 283-SMBJ36CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ36CA |
Description | TVS DIODE 36VWM 58.1VC SMB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 10.4A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 58.1V |
Mfr | Current - Peak Pulse (10/1000µs) 10.4A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 40V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.67000 | $3.67 |
| 10 | $2.36600 | $23.66 |
| 100 | $1.23190 | $123.19 |
| 500 | $0.96270 | $481.35 |
| 1,000 | $0.84848 | $848.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.79948 | $2,398.44 |
| 6,000 | $0.72434 | $4,346.04 |
| 9,000 | $0.68602 | $6,174.18 |
| 15,000 | $0.64296 | $9,644.40 |
| 21,000 | $0.61744 | $12,966.24 |
| 30,000 | $0.59264 | $17,779.20 |
| 75,000 | $0.53821 | $40,365.75 |
| 150,000 | $0.50134 | $75,201.00 |

