


SMAJ64CA | |
|---|---|
DigiKey Part Number | 283-SMAJ64CATR-ND - Tape & Reel (TR) 283-SMAJ64CACT-ND - Cut Tape (CT) 283-SMAJ64CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ64CA |
Description | TVS DIODE 64VWM 103VC SMA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 3.9A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 103V |
Mfr | Current - Peak Pulse (10/1000µs) 3.9A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 64V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 71.1V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.63886 | $3,194.30 |
| 10,000 | $0.55060 | $5,506.00 |
| 25,000 | $0.51710 | $12,927.50 |
| 35,000 | $0.49726 | $17,404.10 |
| 50,000 | $0.47797 | $23,898.50 |
| 125,000 | $0.43565 | $54,456.25 |

