77V Clamp 7.9A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
77V Clamp 7.9A Ipp Tvs Diode Surface Mount SMB
High Power TVS Diodes

P6SMB56CA

DigiKey Part Number
283-P6SMB56CATR-ND - Tape & Reel (TR)
283-P6SMB56CACT-ND - Cut Tape (CT)
283-P6SMB56CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB56CA
Description
TVS DIODE 47.8VWM 77VC SMB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
77V Clamp 7.9A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
77V
Mfr
Current - Peak Pulse (10/1000µs)
7.9A
Series
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
Telecom
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
47.8V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
53.2V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.59000$3.59
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.78433$2,352.99
6,000$0.71038$4,262.28
9,000$0.67266$6,053.94
Manufacturers Standard Package