


P6SMB43CA | |
|---|---|
DigiKey Part Number | 283-P6SMB43CATR-ND - Tape & Reel (TR) 283-P6SMB43CACT-ND - Cut Tape (CT) 283-P6SMB43CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB43CA |
Description | TVS DIODE 36.8VWM 59.3VC SMB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 59.3V Clamp 10.3A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 59.3V |
Mfr | Current - Peak Pulse (10/1000µs) 10.3A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36.8V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 40.9V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.92000 | $3.92 |
| 10 | $2.61100 | $26.11 |
| 100 | $1.42770 | $142.77 |
| 500 | $1.18298 | $591.49 |
| 1,000 | $0.97902 | $979.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.88112 | $2,643.36 |

