


P6SMB33CA | |
|---|---|
DigiKey Part Number | 283-P6SMB33CATR-ND - Tape & Reel (TR) 283-P6SMB33CACT-ND - Cut Tape (CT) 283-P6SMB33CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB33CA |
Description | TVS DIODE 28.2VWM 45.7VC SMB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 13.3A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 45.7V |
Mfr | Current - Peak Pulse (10/1000µs) 13.3A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 28.2V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 31.4V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.77000 | $2.77 |
| 10 | $1.82800 | $18.28 |
| 100 | $1.28090 | $128.09 |
| 500 | $1.09324 | $546.62 |
| 1,000 | $0.84848 | $848.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.78322 | $2,349.66 |

