21.2V Clamp 28.8A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
21.2V Clamp 28.8A Ipp Tvs Diode Surface Mount SMB
High Power TVS Diodes

P6SMB15CA

DigiKey Part Number
283-P6SMB15CATR-ND - Tape & Reel (TR)
283-P6SMB15CACT-ND - Cut Tape (CT)
283-P6SMB15CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB15CA
Description
TVS DIODE 12.8VWM 21.2VC SMB
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
21.2V Clamp 28.8A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
21.2V
Mfr
Current - Peak Pulse (10/1000µs)
28.8A
Series
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
Telecom
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
12.8V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
14.3V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.86000$2.86
10$2.23500$22.35
100$1.33800$133.80
500$1.21562$607.81
1,000$0.84033$840.33
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.77506$2,325.18
6,000$0.71795$4,307.70
Manufacturers Standard Package