



MLVC12V033C400 | |
|---|---|
DigiKey Part Number | 283-MLVC12V033C400TR-ND - Tape & Reel (TR) 283-MLVC12V033C400CT-ND - Cut Tape (CT) 283-MLVC12V033C400DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLVC12V033C400 |
Description | VARISTOR 45V 120A 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 45 V 120 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 49.5 V |
Manufacturer Eaton - Electronics Division | Current - Surge 120 A |
Series | Energy 0.4J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 400 pF @ 1 MHz |
Maximum AC Volts 23.3 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 33 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 40.5 V | Package / Case 1206 (3216 Metric) |
Varistor Voltage (Typ) 45 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.51000 | $3.51 |
| 10 | $2.44800 | $24.48 |
| 25 | $2.18320 | $54.58 |
| 100 | $1.89030 | $189.03 |
| 250 | $1.75116 | $437.79 |
| 500 | $1.66710 | $833.55 |
| 1,000 | $1.60078 | $1,600.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.72903 | $5,187.09 |
| 6,000 | $1.68194 | $10,091.64 |
| 9,000 | $1.65836 | $14,925.24 |
| 15,000 | $1.63223 | $24,483.45 |
| 21,000 | $1.61696 | $33,956.16 |
| 30,000 | $1.60229 | $48,068.70 |

