



MLVC06V022C150 | |
|---|---|
DigiKey Part Number | 283-MLVC06V022C150TR-ND - Tape & Reel (TR) 283-MLVC06V022C150CT-ND - Cut Tape (CT) 283-MLVC06V022C150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLVC06V022C150 |
Description | VARISTOR 30V 30A 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 30 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 33 V |
Manufacturer Eaton - Electronics Division | Current - Surge 30 A |
Series | Energy 0.1J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 150 pF @ 1 MHz |
Maximum AC Volts 15.6 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 22 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 27 V | Package / Case 0603 (1608 Metric) |
Varistor Voltage (Typ) 30 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.71000 | $1.71 |
| 10 | $1.15000 | $11.50 |
| 25 | $1.01800 | $25.45 |
| 100 | $0.86810 | $86.81 |
| 250 | $0.79692 | $199.23 |
| 500 | $0.75384 | $376.92 |
| 1,000 | $0.71844 | $718.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.67171 | $2,686.84 |

