22 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
MLVC Multilayer chip varistors from Eaton
MOVS Surface Mount Metal Oxide Varistors

MLVC06V016C180

DigiKey Part Number
283-MLVC06V016C180TR-ND - Tape & Reel (TR)
283-MLVC06V016C180CT-ND - Cut Tape (CT)
283-MLVC06V016C180DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLVC06V016C180
Description
VARISTOR 22V 30A 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
24.2 V
Manufacturer
Eaton - Electronics Division
Current - Surge
30 A
Series
Energy
0.1J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
180 pF @ 1 MHz
Maximum AC Volts
11.3 V
Operating Temperature
-55°C ~ 125°C (TA)
Maximum DC Volts
16 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
19.8 V
Package / Case
0603 (1608 Metric)
Varistor Voltage (Typ)
22 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.63000$1.63
10$1.11000$11.10
25$0.98240$24.56
100$0.83620$83.62
250$0.76724$191.81
500$0.72562$362.81
1,000$0.69127$691.27
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.67171$2,686.84
Manufacturers Standard Package