
XBAFT13 | |
|---|---|
DigiKey Part Number | 5730-XBAFT13-ND |
Manufacturer | |
Manufacturer Product Number | XBAFT13 |
Description | AL-TWIN 2 X 6-14 YE INSULATED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Yellow Wire Ferrule Connector DIN Two x 10 AWG (6.00mm²) Two Wire |
Datasheet | Datasheet |
Category | Insulation Insulated |
Manufacturer Eaton Electrical | Style DIN |
Series | Size Two x 10 AWG (6.00mm²) |
Packaging Bulk | Length - Overall 24.89mm |
Part Status Active | Length - Pin 13.97mm |
Type Two Wire | Color Yellow |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 13141060 | American Electrical Inc. | 0 | 288-1134-ND | $3.75000 | Parametric Equivalent |
| 3201013 | Phoenix Contact | 0 | 277-2224-ND | $8.08000 | Parametric Equivalent |
| FTD82-14-C | Panduit Corp | 0 | 298-14517-ND | $9.95000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.81000 | $4.81 |




