Parametric Equivalent

FAZ-C40/1-NA-DC-SP | |
|---|---|
DigiKey Part Number | 5730-FAZ-C40/1-NA-DC-SP-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-C40/1-NA-DC-SP |
Description | FAZ-NA 1P 40A C CURVE DC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 40A 277 V AC 48 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | FAZ-C40/1-NA-DC-SP Models |
Category | Current Rating (Amps) 40A |
Manufacturer Eaton Electrical | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 48 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type DIN Rail | Illumination None |
Breaker Type Thermal Magnetic | Approval Agency ABS, CCC, CSA C22.2 No 235, UL489, VDE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FAZ-C40/1-NA-SP | Eaton Electrical | 0 | 5730-FAZ-C40/1-NA-SP-ND | $563.34000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,830.35000 | $2,830.35 |
| 5 | $2,345.25800 | $11,726.29 |
| 10 | $2,161.49700 | $21,614.97 |


