PC09601US-SJT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


GlobTek, Inc.
In Stock: 0
Unit Price: $62.58000
Datasheet

Parametric Equivalent


Qualtek
In Stock: 0
Unit Price: $78.57000
Datasheet

Parametric Equivalent


Qualtek
In Stock: 0
Unit Price: $77.83000
Datasheet
8.00' (2.44m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC09601US-SJT

DigiKey Part Number
4627-PC09601US-SJT-ND
Manufacturer
Manufacturer Product Number
PC09601US-SJT
Description
CORD 18AWG 5-15P HG TO C13 96"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8.00' (2.44m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
18 AWG
Manufacturer
Ease Electronics
Shielding
Unshielded
Series
Length
8.00' (2.44m)
Packaging
Bag
Approval Agency Marking
cUL, UL
Part Status
Active
Approved Countries
Canada, United States
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
NEMA 5-15P
Voltage Rating
125V
2nd Connector
IEC 320-C13
Current Rating (Amps)
10A
Number of Conductors
3
Operating Temperature
-20°C ~ 60°C
Cord Type
SJT
Features
Hospital Grade
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1191068F0701(R)GlobTek, Inc.01939-1003-ND$62.58000Parametric Equivalent
233002-06Qualtek0Q350-ND$78.57000Parametric Equivalent
233008-06Qualtek0Q351-ND$77.83000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
100$163.16100$16,316.10