Zener Diode 6.2 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZPD6.2

DigiKey Part Number
4878-ZPD6.2CT-ND - Cut Tape (CT)
4878-ZPD6.2TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ZPD6.2
Description
DIODE ZENER 6.2V 500MW DO35
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
EDA/CAD Models
ZPD6.2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
5 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 2 V
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-50°C ~ 175°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-35
Power - Max
500 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.57100$5.71
100$0.46340$46.34
500$0.36778$183.89
1,000$0.31981$319.81
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.24786$1,239.30
Manufacturers Standard Package