
ZPD15B | |
|---|---|
DigiKey Part Number | 4878-ZPD15BCT-ND - Cut Tape (CT) 4878-ZPD15BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ZPD15B |
Description | DIODE ZENER 15V 500MW DO35 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 500 mW ±2% Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | ZPD15B Models |
Category | Impedance (Max) (Zzt) 11 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 11 V |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -50°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package DO-35 |
Power - Max 500 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.57100 | $5.71 |
| 100 | $0.47160 | $47.16 |
| 500 | $0.37578 | $187.89 |
| 1,000 | $0.32781 | $327.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.24786 | $1,239.30 |
| 10,000 | $0.16317 | $1,631.70 |
| 15,000 | $0.15591 | $2,338.65 |
| 25,000 | $0.15191 | $3,797.75 |
| 35,000 | $0.13992 | $4,897.20 |
| 50,000 | $0.12920 | $6,460.00 |
| 125,000 | $0.12793 | $15,991.25 |

