Similar
Similar
Similar



SK28 | |
|---|---|
DigiKey Part Number | 4878-SK28TR-ND - Tape & Reel (TR) 4878-SK28CT-ND - Cut Tape (CT) 4878-SK28DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK28 |
Description | DIODE SCHOTTKY 80V 2A DO214AA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SK28 Models |
Category | Voltage - Forward (Vf) (Max) @ If 850 mV @ 2 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 500 µA @ 80 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -50°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B280Q-13-F | Diodes Incorporated | 0 | 31-B280Q-13-FCT-ND | $4.49000 | Similar |
| MB28_R1_00001 | Panjit International Inc. | 0 | 3757-MB28_R1_00001TR-ND | $0.42220 | Similar |
| SK18E3/TR13 | Microchip Technology | 0 | 150-SK18E3/TR13TR-ND | $0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.79000 | $1.79 |
| 10 | $1.20700 | $12.07 |
| 100 | $1.04350 | $104.35 |
| 500 | $0.77784 | $388.92 |
| 1,000 | $0.69478 | $694.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.65423 | $1,962.69 |
| 6,000 | $0.56579 | $3,394.74 |
| 9,000 | $0.50307 | $4,527.63 |
| 15,000 | $0.47038 | $7,055.70 |
| 21,000 | $0.41816 | $8,781.36 |
| 30,000 | $0.40141 | $12,042.30 |
| 75,000 | $0.35139 | $26,354.25 |




