Diode 200 V 2A Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FE2D

DigiKey Part Number
4878-FE2DCT-ND - Cut Tape (CT)
4878-FE2DTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FE2D
Description
DIODE STANDARD 200V 2A DO204AC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode 200 V 2A Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
FE2D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
50 ns
Packaging
Cut Tape (CT)
Tape & Box (TB)
Current - Reverse Leakage @ Vr
2 µA @ 200 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
DO-204AC (DO-15)
Current - Average Rectified (Io)
2A
Operating Temperature - Junction
-50°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
980 mV @ 2 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.02000$3.02
10$2.01500$20.15
100$1.56810$156.81
500$1.31286$656.43
1,000$1.15671$1,156.71
Tape & Box (TB)
QuantityUnit PriceExt Price
4,000$0.92885$3,715.40
8,000$0.58129$4,650.32
12,000$0.57521$6,902.52
20,000$0.52833$10,566.60
28,000$0.48963$13,709.64
Manufacturers Standard Package