
BC556B | |
|---|---|
DigiKey Part Number | 4878-BC556BCT-ND - Cut Tape (CT) 4878-BC556BTR-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BC556B |
Description | TRANS PNP 65V 0.1A TO-92 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 65 V 100 mA 150MHz 500 mW Through Hole TO-92 |
Datasheet | Datasheet |
EDA/CAD Models | BC556B Models |
Category | Current - Collector Cutoff (Max) 15nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
Packaging Cut Tape (CT) Tape & Box (TB) | Power - Max 500 mW |
Part Status Active | Frequency - Transition 150MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 65 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Supplier Device Package TO-92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 10 | $0.67700 | $6.77 |
| 100 | $0.41770 | $41.77 |
| 500 | $0.30202 | $151.01 |
| 1,000 | $0.26434 | $264.34 |
| 2,000 | $0.23244 | $464.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.20549 | $821.96 |
| 8,000 | $0.18277 | $1,462.16 |
| 12,000 | $0.17117 | $2,054.04 |
| 20,000 | $0.15812 | $3,162.40 |
| 28,000 | $0.15038 | $4,210.64 |
| 40,000 | $0.14285 | $5,714.00 |
| 100,000 | $0.12631 | $12,631.00 |
| 200,000 | $0.11608 | $23,216.00 |
| 400,000 | $0.10748 | $42,992.00 |







