
B80S-SLIM | |
|---|---|
DigiKey Part Number | 4878-B80S-SLIMTR-ND - Tape & Reel (TR) 4878-B80S-SLIMCT-ND - Cut Tape (CT) 4878-B80S-SLIMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B80S-SLIM |
Description | BRIDGE RECT 1P 160V 1A 4-SO-DIL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 160 V Surface Mount 4-SO-DIL SLIM |
Datasheet | Datasheet |
EDA/CAD Models | B80S-SLIM Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
Manufacturer Diotec Semiconductor | Current - Reverse Leakage @ Vr 5 µA @ 160 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Standard | Supplier Device Package 4-SO-DIL SLIM |
Voltage - Peak Reverse (Max) 160 V | Base Product Number |
Current - Average Rectified (Io) 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.43000 | $3.43 |
| 10 | $2.12900 | $21.29 |
| 100 | $1.34210 | $134.21 |
| 500 | $1.00104 | $500.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.83472 | $1,252.08 |
| 3,000 | $0.75072 | $2,252.16 |
| 4,500 | $0.70787 | $3,185.41 |
| 7,500 | $0.65970 | $4,947.75 |
| 10,500 | $0.63114 | $6,626.97 |
| 15,000 | $0.60339 | $9,050.85 |
| 37,500 | $0.54245 | $20,341.88 |
| 75,000 | $0.50480 | $37,860.00 |
| 150,000 | $0.49257 | $73,885.50 |









