
1N5400K | |
|---|---|
DigiKey Part Number | 4878-1N5400KCT-ND - Cut Tape (CT) 4878-1N5400KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N5400K |
Description | DIODE STANDARD 50V 3A DO204AC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 3A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | 1N5400K Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Reverse Leakage @ Vr 5 µA @ 50 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package DO-204AC (DO-15) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.45000 | $2.45 |
| 10 | $1.63200 | $16.32 |
| 100 | $1.25150 | $125.15 |
| 500 | $1.06012 | $530.06 |
| 1,000 | $0.93309 | $933.09 |
| 2,000 | $0.50395 | $1,007.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.78346 | $3,133.84 |
| 8,000 | $0.48829 | $3,906.32 |
| 12,000 | $0.48107 | $5,772.84 |
| 20,000 | $0.44155 | $8,831.00 |
| 28,000 | $0.41017 | $11,484.76 |

